
H2BXT-10112-G8 | |
|---|---|
DigiKey Part Number | H2BXT-10112-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-G8 |
Description | JUMPER-H1500TR/A3048G/X 12" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.60700 | kr.36.07 |
| 30 | kr.3.26933 | kr.98.08 |
| 50 | kr.3.12440 | kr.156.22 |
| 100 | kr.2.93800 | kr.293.80 |
| 250 | kr.2.70872 | kr.677.18 |
| 500 | kr.2.54704 | kr.1,273.52 |
| 1.000 | kr.2.39519 | kr.2,395.19 |
| 2.500 | kr.2.20835 | kr.5,520.87 |
| 5.000 | kr.2.07683 | kr.10,384.15 |
| Unit Price without VAT: | kr.3.60700 |
|---|---|
| Unit Price with VAT: | kr.4.50875 |











