
H2BXT-10105-W8 | |
|---|---|
DigiKey Part Number | H2BXT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-W8 |
Description | JUMPER-H1500TR/A3048W/X 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.15100 | kr.31.51 |
| 30 | kr.2.85733 | kr.85.72 |
| 50 | kr.2.73000 | kr.136.50 |
| 100 | kr.2.56710 | kr.256.71 |
| 250 | kr.2.36660 | kr.591.65 |
| 500 | kr.2.22560 | kr.1,112.80 |
| 1.000 | kr.2.09283 | kr.2,092.83 |
| 2.500 | kr.1.92959 | kr.4,823.97 |
| 5.000 | kr.1.81466 | kr.9,073.30 |
| Unit Price without VAT: | kr.3.15100 |
|---|---|
| Unit Price with VAT: | kr.3.93875 |











