
H2BXG-10108-B8 | |
|---|---|
DigiKey Part Number | H2BXG-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-B8 |
Description | JUMPER-H1501TR/A3048B/X 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.60700 | kr.36.07 |
| 30 | kr.3.26933 | kr.98.08 |
| 50 | kr.3.12440 | kr.156.22 |
| 100 | kr.2.93800 | kr.293.80 |
| 250 | kr.2.70872 | kr.677.18 |
| 500 | kr.2.54716 | kr.1,273.58 |
| 1.000 | kr.2.39525 | kr.2,395.25 |
| 2.500 | kr.2.20842 | kr.5,521.05 |
| 5.000 | kr.2.07691 | kr.10,384.55 |
| Unit Price without VAT: | kr.3.60700 |
|---|---|
| Unit Price with VAT: | kr.4.50875 |











