
H2BBG-10110-R8 | |
|---|---|
DigiKey Part Number | H2BBG-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-R8 |
Description | JUMPER-H1501TR/A3048R/H1501TR 10 |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.31100 | kr.43.11 |
| 30 | kr.3.90967 | kr.117.29 |
| 50 | kr.3.73560 | kr.186.78 |
| 100 | kr.3.51300 | kr.351.30 |
| 250 | kr.3.23820 | kr.809.55 |
| 500 | kr.3.04522 | kr.1,522.61 |
| 1.000 | kr.2.86365 | kr.2,863.65 |
| 2.500 | kr.2.64030 | kr.6,600.75 |
| 5.000 | kr.2.48309 | kr.12,415.45 |
| Unit Price without VAT: | kr.4.31100 |
|---|---|
| Unit Price with VAT: | kr.5.38875 |











