
H2BBG-10108-Y6 | |
|---|---|
DigiKey Part Number | H2BBG-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-Y6 |
Description | JUMPER-H1501TR/A3049Y/H1501TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.16500 | kr.41.65 |
| 30 | kr.3.77867 | kr.113.36 |
| 50 | kr.3.61120 | kr.180.56 |
| 100 | kr.3.39510 | kr.339.51 |
| 250 | kr.3.12992 | kr.782.48 |
| 500 | kr.2.94328 | kr.1,471.64 |
| 1.000 | kr.2.76792 | kr.2,767.92 |
| 2.500 | kr.2.55200 | kr.6,380.00 |
| 5.000 | kr.2.40001 | kr.12,000.05 |
| Unit Price without VAT: | kr.4.16500 |
|---|---|
| Unit Price with VAT: | kr.5.20625 |











