Violet 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10106-V8

DigiKey Part Number
H2BBG-10106-V8-ND
Manufacturer
Manufacturer Product Number
H2BBG-10106-V8
Description
JUMPER-H1501TR/A3048V/H1501TR 6"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.05800kr.40.58
30kr.3.67733kr.110.32
50kr.3.51480kr.175.74
100kr.3.30500kr.330.50
250kr.3.04676kr.761.69
500kr.2.86518kr.1,432.59
1.000kr.2.69431kr.2,694.31
2.500kr.2.48416kr.6,210.40
5.000kr.2.33623kr.11,681.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.05800
Unit Price with VAT:kr.5.07250
Alternate Color
JUMPER-H1501TR/A3048A/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.05800
JUMPER-H1501TR/A3048B/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.05800
JUMPER-H1501TR/A3048G/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.05800
JUMPER-H1501TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.05800
JUMPER-H1501TR/A3048N/H1501TR 6"
In-Stock: 0
Unit Price: kr.4.05800
Alternate Length
JUMPER-H1501TR/A3048V/H1501TR 2"
In-Stock: 0
Unit Price: kr.3.79800
JUMPER-H1501TR/A3048V/H1501TR 3"
In-Stock: 0
Unit Price: kr.3.86100
JUMPER-H1501TR/A3048V/H1501TR 4"
In-Stock: 0
Unit Price: kr.3.93100
JUMPER-H1501TR/A3048V/H1501TR 5"
In-Stock: 0
Unit Price: kr.3.99400
JUMPER-H1501TR/A3048V/H1501TR 8"
In-Stock: 0
Unit Price: kr.4.18400
Assembly Component