H2AXT-101xx-L4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10112-L4

DigiKey Part Number
H2AXT-10112-L4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10112-L4
Description
JUMPER-H1502TR/A2015L/X 12"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.65400kr.36.54
30kr.3.31533kr.99.46
50kr.3.16800kr.158.40
100kr.2.97860kr.297.86
250kr.2.74584kr.686.46
500kr.2.58214kr.1,291.07
1.000kr.2.42816kr.2,428.16
2.500kr.2.23877kr.5,596.93
5.000kr.2.10543kr.10,527.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.65400
Unit Price with VAT:kr.4.56750
Alternate Color
JUMPER-H1502TR/A2015A/X 12"
In-Stock: 0
Unit Price: kr.3.65400
JUMPER-H1502TR/A2015B/X 12"
In-Stock: 0
Unit Price: kr.3.65400
JUMPER-H1502TR/A2015G/X 12"
In-Stock: 0
Unit Price: kr.3.65400
JUMPER-H1502TR/A2015N/X 12"
In-Stock: 0
Unit Price: kr.3.65400
JUMPER-H1502TR/A2015R/X 12"
In-Stock: 0
Unit Price: kr.3.65400
Alternate Length
JUMPER-H1502TR/A2015L/X 2"
In-Stock: 0
Unit Price: kr.3.07200
JUMPER-H1502TR/A2015L/X 3"
In-Stock: 0
Unit Price: kr.3.13000
JUMPER-H1502TR/A2015L/X 4"
In-Stock: 0
Unit Price: kr.3.18700
JUMPER-H1502TR/A2015L/X 5"
In-Stock: 0
Unit Price: kr.3.25100
JUMPER-H1502TR/A2015L/X 6"
In-Stock: 0
Unit Price: kr.3.30900