
H2AXT-10110-N4 | |
|---|---|
DigiKey Part Number | H2AXT-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-N4 |
Description | JUMPER-H1502TR/A2015N/X 10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.53900 | kr.35.39 |
| 30 | kr.3.21067 | kr.96.32 |
| 50 | kr.3.06680 | kr.153.34 |
| 100 | kr.2.88450 | kr.288.45 |
| 250 | kr.2.65880 | kr.664.70 |
| 500 | kr.2.50036 | kr.1,250.18 |
| 1.000 | kr.2.35123 | kr.2,351.23 |
| 2.500 | kr.2.16783 | kr.5,419.57 |
| 5.000 | kr.2.03873 | kr.10,193.65 |
| Unit Price without VAT: | kr.3.53900 |
|---|---|
| Unit Price with VAT: | kr.4.42375 |











