
H2AXT-10104-S8 | |
|---|---|
DigiKey Part Number | H2AXT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-S8 |
Description | JUMPER-H1502TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.21900 | kr.32.19 |
| 30 | kr.2.92067 | kr.87.62 |
| 50 | kr.2.79040 | kr.139.52 |
| 100 | kr.2.62400 | kr.262.40 |
| 250 | kr.2.41896 | kr.604.74 |
| 500 | kr.2.27468 | kr.1,137.34 |
| 1.000 | kr.2.13907 | kr.2,139.07 |
| 2.500 | kr.1.97222 | kr.4,930.55 |
| 5.000 | kr.1.85475 | kr.9,273.75 |
| Unit Price without VAT: | kr.3.21900 |
|---|---|
| Unit Price with VAT: | kr.4.02375 |











