Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10112-N6

DigiKey Part Number
H2AXG-10112-N6-ND
Manufacturer
Manufacturer Product Number
H2AXG-10112-N6
Description
JUMPER-H1503TR/A3049N/X 12"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.47600kr.44.76
30kr.4.05967kr.121.79
50kr.3.87880kr.193.94
100kr.3.64740kr.364.74
250kr.3.36224kr.840.56
500kr.3.16188kr.1,580.94
1.000kr.2.97340kr.2,973.40
2.500kr.2.74147kr.6,853.68
5.000kr.2.57821kr.12,891.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.47600
Unit Price with VAT:kr.5.59500
Alternate Color
JUMPER-H1503TR/A3049A/X 12"
In-Stock: 0
Unit Price: kr.4.47600
JUMPER-H1503TR/A3049B/X 12"
In-Stock: 2
Unit Price: kr.4.47600
JUMPER-H1503TR/A3049G/X 12"
In-Stock: 0
Unit Price: kr.4.47600
JUMPER-H1503TR/A3049L/X 12"
In-Stock: 0
Unit Price: kr.4.47600
JUMPER-H1503TR/A3049R/X 12"
In-Stock: 0
Unit Price: kr.4.47600
Alternate Length
JUMPER-H1503TR/A3049N/X 2"
In-Stock: 0
Unit Price: kr.3.86100
JUMPER-H1503TR/A3049N/X 3"
In-Stock: 0
Unit Price: kr.3.92400
JUMPER-H1503TR/A3049N/X 4"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1503TR/A3049N/X 5"
In-Stock: 0
Unit Price: kr.4.04500
JUMPER-H1503TR/A3049N/X 6"
In-Stock: 0
Unit Price: kr.4.10800
Assembly Component