
H2ABT-10112-N8 | |
|---|---|
DigiKey Part Number | H2ABT-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-N8 |
Description | JUMPER-H1502TR/A3048N/H1500TR12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.03200 | kr.40.32 |
| 30 | kr.3.65400 | kr.109.62 |
| 50 | kr.3.49200 | kr.174.60 |
| 100 | kr.3.28410 | kr.328.41 |
| 250 | kr.3.02748 | kr.756.87 |
| 500 | kr.2.84692 | kr.1,423.46 |
| 1.000 | kr.2.67713 | kr.2,677.13 |
| 2.500 | kr.2.46834 | kr.6,170.85 |
| 5.000 | kr.2.32134 | kr.11,606.70 |
| Unit Price without VAT: | kr.4.03200 |
|---|---|
| Unit Price with VAT: | kr.5.04000 |











