
H2ABT-10112-A4 | |
|---|---|
DigiKey Part Number | H2ABT-10112-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-A4 |
Description | JUMPER-H1502TR/A2015A/H1500TR12" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.01200 | kr.40.12 |
| 30 | kr.3.63767 | kr.109.13 |
| 50 | kr.3.47660 | kr.173.83 |
| 100 | kr.3.26890 | kr.326.89 |
| 250 | kr.3.01320 | kr.753.30 |
| 500 | kr.2.83362 | kr.1,416.81 |
| 1.000 | kr.2.66462 | kr.2,664.62 |
| 2.500 | kr.2.45680 | kr.6,142.00 |
| 5.000 | kr.2.31049 | kr.11,552.45 |
| Unit Price without VAT: | kr.4.01200 |
|---|---|
| Unit Price with VAT: | kr.5.01500 |











