
H2ABT-10108-N6 | |
|---|---|
DigiKey Part Number | H2ABT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-N6 |
Description | JUMPER-H1502TR/A3049N/H1500TR 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.81800 | kr.38.18 |
| 30 | kr.3.46567 | kr.103.97 |
| 50 | kr.3.31140 | kr.165.57 |
| 100 | kr.3.11410 | kr.311.41 |
| 250 | kr.2.87076 | kr.717.69 |
| 500 | kr.2.69958 | kr.1,349.79 |
| 1.000 | kr.2.53872 | kr.2,538.72 |
| 2.500 | kr.2.34068 | kr.5,851.70 |
| 5.000 | kr.2.20127 | kr.11,006.35 |
| Unit Price without VAT: | kr.3.81800 |
|---|---|
| Unit Price with VAT: | kr.4.77250 |











