
H2ABT-10106-B4 | |
|---|---|
DigiKey Part Number | H2ABT-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-B4 |
Description | JUMPER-H1502TR/A2015B/H1500TR 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.60100 | kr.36.01 |
| 30 | kr.3.26500 | kr.97.95 |
| 50 | kr.3.12060 | kr.156.03 |
| 100 | kr.2.93420 | kr.293.42 |
| 250 | kr.2.70488 | kr.676.22 |
| 500 | kr.2.54360 | kr.1,271.80 |
| 1.000 | kr.2.39189 | kr.2,391.89 |
| 2.500 | kr.2.20536 | kr.5,513.40 |
| 5.000 | kr.2.07400 | kr.10,370.00 |
| Unit Price without VAT: | kr.3.60100 |
|---|---|
| Unit Price with VAT: | kr.4.50125 |











