
H2ABG-10106-G4 | |
|---|---|
DigiKey Part Number | H2ABG-10106-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-G4 |
Description | JUMPER-H1503TR/A2015G/H1501TR 6" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.64700 | kr.46.47 |
| 30 | kr.4.21400 | kr.126.42 |
| 50 | kr.4.02840 | kr.201.42 |
| 100 | kr.3.78750 | kr.378.75 |
| 250 | kr.3.49156 | kr.872.89 |
| 500 | kr.3.28336 | kr.1,641.68 |
| 1.000 | kr.3.08764 | kr.3,087.64 |
| 2.500 | kr.2.84684 | kr.7,117.10 |
| 5.000 | kr.2.67732 | kr.13,386.60 |
| Unit Price without VAT: | kr.4.64700 |
|---|---|
| Unit Price with VAT: | kr.5.80875 |











