
H2ABG-10103-A4 | |
|---|---|
DigiKey Part Number | H2ABG-10103-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-A4 |
Description | JUMPER-H1503TR/A2015A/H1501TR 3" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.48200 | kr.44.82 |
| 30 | kr.4.06167 | kr.121.85 |
| 50 | kr.3.88260 | kr.194.13 |
| 100 | kr.3.65060 | kr.365.06 |
| 250 | kr.3.36528 | kr.841.32 |
| 500 | kr.3.16468 | kr.1,582.34 |
| 1.000 | kr.2.97600 | kr.2,976.00 |
| 2.500 | kr.2.74388 | kr.6,859.70 |
| 5.000 | kr.2.58048 | kr.12,902.40 |
| Unit Price without VAT: | kr.4.48200 |
|---|---|
| Unit Price with VAT: | kr.5.60250 |











