
H2ABG-10102-Y4 | |
|---|---|
DigiKey Part Number | H2ABG-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-Y4 |
Description | JUMPER-H1503TR/A2015Y/H1501TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.42500 | kr.44.25 |
| 30 | kr.4.01100 | kr.120.33 |
| 50 | kr.3.83320 | kr.191.66 |
| 100 | kr.3.60490 | kr.360.49 |
| 250 | kr.3.32316 | kr.830.79 |
| 500 | kr.3.12498 | kr.1,562.49 |
| 1.000 | kr.2.93865 | kr.2,938.65 |
| 2.500 | kr.2.70946 | kr.6,773.65 |
| 5.000 | kr.2.54813 | kr.12,740.65 |
| Unit Price without VAT: | kr.4.42500 |
|---|---|
| Unit Price with VAT: | kr.5.53125 |











