
H2AAG-10106-N8 | |
|---|---|
DigiKey Part Number | H2AAG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-N8 |
Description | JUMPER-H1503TR/A3048N/H1503TR 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.31900 | kr.53.19 |
| 30 | kr.4.82267 | kr.144.68 |
| 50 | kr.4.60800 | kr.230.40 |
| 100 | kr.4.33340 | kr.433.34 |
| 250 | kr.3.99472 | kr.998.68 |
| 500 | kr.3.75658 | kr.1,878.29 |
| 1.000 | kr.3.53271 | kr.3,532.71 |
| 2.500 | kr.3.25721 | kr.8,143.03 |
| 5.000 | kr.3.09060 | kr.15,453.00 |
| Unit Price without VAT: | kr.5.31900 |
|---|---|
| Unit Price with VAT: | kr.6.64875 |











