H2AAG-101xx-S8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10104-S8

DigiKey Part Number
H2AAG-10104-S8-ND
Manufacturer
Manufacturer Product Number
H2AAG-10104-S8
Description
JUMPER-H1503TR/A3048S/H1503TR 4"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.24200kr.52.42
30kr.4.75300kr.142.59
50kr.4.54280kr.227.14
100kr.4.27140kr.427.14
250kr.3.93804kr.984.51
500kr.3.70316kr.1,851.58
1.000kr.3.48250kr.3,482.50
2.500kr.3.21093kr.8,027.32
5.000kr.3.03992kr.15,199.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.24200
Unit Price with VAT:kr.6.55250
Alternate Color
JUMPER-H1503TR/A3048A/H1503TR 4"
In-Stock: 0
Unit Price: kr.5.24200
JUMPER-H1503TR/A3048B/H1503TR 4"
In-Stock: 0
Unit Price: kr.5.24200
JUMPER-H1503TR/A3048G/H1503TR 4"
In-Stock: 0
Unit Price: kr.5.24200
JUMPER-H1503TR/A3048L/H1503TR 4"
In-Stock: 0
Unit Price: kr.5.24200
JUMPER-H1503TR/A3048N/H1503TR 4"
In-Stock: 0
Unit Price: kr.5.24200
Alternate Length
JUMPER-H1503TR/A3048S/H1503TR 2"
In-Stock: 0
Unit Price: kr.5.11400
JUMPER-H1503TR/A3048S/H1503TR 3"
In-Stock: 0
Unit Price: kr.5.17800
JUMPER-H1503TR/A3048S/H1503TR 5"
In-Stock: 0
Unit Price: kr.5.30600
JUMPER-H1503TR/A3048S/H1503TR 6"
In-Stock: 0
Unit Price: kr.5.37000
JUMPER-H1503TR/A3048S/H1503TR 8"
In-Stock: 0
Unit Price: kr.5.49100