Similar
H/MS3106A10SL-3S(73) | |
|---|---|
DigiKey Part Number | H/MS3106A10SL-3S(73)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3106A10SL-3S(73) |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Chromate |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Black Chromate |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-6A10SL-3SE-EB-R | JAE Electronics | 3 | 670-2241-ND | kr.244.41000 | Similar |


