Direct
H/MS3102A24-10P-G-T(73) | |
|---|---|
DigiKey Part Number | H/MS3102A24-10P-G-T(73)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3102A24-10P-G-T(73) |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Chromate |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Black |
Connector Type | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 7 (6 + PE) | Features Ground |
Shell Size - Insert 24-10 | Shielding |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Flange | Cable Opening 1.417" (36.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-2E24-10PE(G)-B-R | JAE Electronics | 7 | 670-2121-ND | kr.273.70000 | Direct |


