H/MS3057-4A | |
|---|---|
DigiKey Part Number | H/MS3057-4A-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3057-4A |
Description | CONN CABLE CLAMP SZ10SL BLACK |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 10SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.122" ~ 0.220" (3.10mm ~ 5.60mm) | |
Diameter - Outside | 0.787" (20.00mm) | |
Shell Size - Insert | 10SL | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Chromate | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | H/MS Series Connector | |
Base Product Number |

