
H.FL-R-SMT(10) | |
|---|---|
DigiKey Part Number | H125759TR-ND - Tape & Reel (TR) H125759CT-ND - Cut Tape (CT) H125759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H.FL-R-SMT(10) |
Description | CONN H.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | H.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | H.FL-R-SMT(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.9.83300 | kr.98.33 |
| 25 | kr.9.21840 | kr.230.46 |
| 50 | kr.8.77700 | kr.438.85 |
| 100 | kr.8.35740 | kr.835.74 |
| 250 | kr.7.83372 | kr.1,958.43 |
| 500 | kr.7.45952 | kr.3,729.76 |
| 1.000 | kr.7.10353 | kr.7,103.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.54298 | kr.18,857.45 |
| 5.000 | kr.7.18325 | kr.35,916.25 |
| 7.500 | kr.6.98091 | kr.52,356.82 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |






