GT8E-5P-DSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 60
Unit Price: kr.15.91000
Datasheet
Connector Header Through Hole 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-5P-DSA

DigiKey Part Number
H122066-ND
Manufacturer
Manufacturer Product Number
GT8E-5P-DSA
Description
CONN HEADER VERT 5POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-5P-DSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Lock
Packaging
Tray
Contact Length - Post
0.118" (3.00mm)
Part Status
Obsolete
Insulation Height
0.476" (12.10mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Features
Board Guide
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT8E-5P-DSA(55)Hirose Electric Co Ltd6026-GT8E-5P-DSA(55)-NDkr.15.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes