GT8E-3S-HU(22) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 465
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3.989
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3.807
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.15815
Datasheet

Parametric Equivalent


JAM
In Stock: 968
Unit Price: kr.0.95000
Datasheet
3 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-3S-HU(22)

DigiKey Part Number
GT8E-3S-HU(22)-ND
Manufacturer
Manufacturer Product Number
GT8E-3S-HU(22)
Description
CONN PLUG HSG 3POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-3S-HU(22) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT8E-3S-HUHirose Electric Co Ltd465H122055-NDkr.3.80000Parametric Equivalent
KM32A-3S-HU(B)(800)Hirose Electric Co Ltd3.98926-KM32A-3S-HU(B)(800)-NDkr.2.79000Parametric Equivalent
KM32A-3S-HU(W)(800)Hirose Electric Co Ltd3.80726-KM32A-3S-HU(W)(800)-NDkr.2.79000Parametric Equivalent
A-WBH-K015EG-03CB01Assmann WSW Components0123-A-WBH-K015EG-03CB01-NDkr.0.15815Parametric Equivalent
RJA20-03FJAM9684285-RJA20-03F-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.2.67550kr.267.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.67550
Unit Price with VAT:kr.3.34438