3 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-3P-HU

DigiKey Part Number
H122061-ND
Manufacturer
Manufacturer Product Number
GT8E-3P-HU
Description
CONN PLUG HSG 3POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-3P-HU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0512270300Molex55.532WM12239-NDkr.1.20000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.72300kr.47.23
25kr.4.42280kr.110.57
50kr.4.21220kr.210.61
100kr.4.01070kr.401.07
300kr.3.71123kr.1,113.37
500kr.3.57970kr.1,789.85
1.000kr.3.40870kr.3,408.70
2.500kr.3.19528kr.7,988.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500