Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GT8E-3P-DS(56) | |
|---|---|
DigiKey Part Number | 26-GT8E-3P-DS(56)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-3P-DS(56) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-3P-DS(57) | Hirose Electric Co Ltd | 0 | 26-GT8E-3P-DS(57)-ND | kr.9.00179 | Parametric Equivalent |
| GT8E-3P-DS(58) | Hirose Electric Co Ltd | 0 | 26-GT8E-3P-DS(58)-ND | kr.8.00495 | Parametric Equivalent |
| GT8E-3P-DS(66) | Hirose Electric Co Ltd | 0 | 26-GT8E-3P-DS(66)-ND | kr.9.19989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | kr.8.50489 | kr.1,564.90 |
| Unit Price without VAT: | kr.8.50489 |
|---|---|
| Unit Price with VAT: | kr.10.63111 |

