GT8E-2PP-HU(A) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 896
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 63.829
Unit Price: kr.1.08000
Datasheet
Image for GT8E-2PP-HU(A) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2PP-HU(A)

DigiKey Part Number
GT8E-2PP-HU(A)-ND
Manufacturer
Manufacturer Product Number
GT8E-2PP-HU(A)
Description
CONN PLUG HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2PP-HU(A) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Last Time Buy
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT8E-2PP-HUHirose Electric Co Ltd8965494-GT8E-2PP-HU-NDkr.2.54000Parametric Equivalent
0512270200Molex63.829WM12238-NDkr.1.08000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.2.20570kr.220.57
Manufacturers Standard Package
Unit Price without VAT:kr.2.20570
Unit Price with VAT:kr.2.75713