GT17HND-4/4DP-2H(AA)(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17HND-4/4DP-2H(AA)(55)

DigiKey Part Number
26-GT17HND-4/4DP-2H(AA)(55)-ND
Manufacturer
Manufacturer Product Number
GT17HND-4/4DP-2H(AA)(55)
Description
CONN AUTO LAN PLUG 1X2 8P RA SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug (1x2)
Connector Type
Automotive LAN Connector
Number of Positions
8 (2x4)
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Flange, Shielded
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.16000kr.28.16
40kr.21.68475kr.867.39
120kr.20.06617kr.2,407.94
520kr.18.09379kr.9,408.77
1.000kr.17.27853kr.17,278.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.16000
Unit Price with VAT:kr.35.20000