
GT8E-12DP-2H(55) | |
---|---|
DigiKey Part Number | 26-GT8E-12DP-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-12DP-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-12DP-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-12DP-2H(55) |
Description | CONN HEADER SMD R/A 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-12DP-2H(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.403" (10.23mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.13.09353 | kr.3,928.06 |
600 | kr.12.46870 | kr.7,481.22 |
900 | kr.12.11712 | kr.10,905.41 |
1.500 | kr.11.68845 | kr.17,532.67 |
2.100 | kr.11.41446 | kr.23,970.37 |
3.000 | kr.11.13111 | kr.33,393.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.24000 | kr.18.24 |
10 | kr.15.52000 | kr.155.20 |
100 | kr.13.18780 | kr.1,318.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.20000 | kr.19.20 |
10 | kr.17.45900 | kr.174.59 |
100 | kr.15.38430 | kr.1,538.43 |
Unit Price without VAT: | kr.18.24000 |
---|---|
Unit Price with VAT: | kr.22.80000 |