26 Position Rectangular Housing Connector Socket Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT7-26DS-HU

DigiKey Part Number
H124756-ND
Manufacturer
Manufacturer Product Number
GT7-26DS-HU
Description
CONN SOCKET HSG 26POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Socket Gray
Datasheet
 Datasheet
EDA/CAD Models
GT7-26DS-HU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-30°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.70800kr.67.08
25kr.6.28680kr.157.17
50kr.5.98620kr.299.31
100kr.5.69970kr.569.97
300kr.5.27403kr.1,582.21
500kr.5.08722kr.2,543.61
1.000kr.4.84427kr.4,844.27
2.500kr.4.54106kr.11,352.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250