


GT50-2P-1H | |
|---|---|
DigiKey Part Number | 26-GT50-2P-1HTR-ND - Tape & Reel (TR) 26-GT50-2P-1HCT-ND - Cut Tape (CT) 26-GT50-2P-1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT50-2P-1H |
Description | HEADER, 2POS., 1.0MM PITCH, 2.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.235" (5.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 60VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.80244 | kr.4,802.44 |
| 2.000 | kr.4.57322 | kr.9,146.44 |
| 3.000 | kr.4.44427 | kr.13,332.81 |
| 5.000 | kr.4.28706 | kr.21,435.30 |
| 7.000 | kr.4.18657 | kr.29,305.99 |
| 10.000 | kr.4.08263 | kr.40,826.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.92000 | kr.6.92 |
| 10 | kr.5.86500 | kr.58.65 |
| 100 | kr.4.98630 | kr.498.63 |
| 500 | kr.4.45060 | kr.2,225.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.84000 | kr.38.40 |
| 100 | kr.3.13060 | kr.313.06 |
| 500 | kr.2.71374 | kr.1,356.87 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |


