
GT5-2428/1.6-2.9SCF(70) | |
|---|---|
DigiKey Part Number | H124515TR-ND - Tape & Reel (TR) H124515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT5-2428/1.6-2.9SCF(70) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT5-2428/1.6-2.9SCF(70) Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Wire Gauge 24-28 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.27800 | kr.72.78 |
| 25 | kr.6.71040 | kr.167.76 |
| 50 | kr.6.31080 | kr.315.54 |
| 100 | kr.5.93360 | kr.593.36 |
| 250 | kr.5.47040 | kr.1,367.60 |
| 500 | kr.5.14428 | kr.2,572.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.6.93435 | kr.9,014.66 |
| 2.600 | kr.6.60350 | kr.17,169.10 |
| 3.900 | kr.6.41741 | kr.25,027.90 |
| 6.500 | kr.6.19046 | kr.40,237.99 |
| 9.100 | kr.6.04543 | kr.55,013.41 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |



