
GT32-19DP-0.75DSA | |
|---|---|
DigiKey Part Number | GT32-19DP-0.75DSA-ND |
Manufacturer | |
Manufacturer Product Number | GT32-19DP-0.75DSA |
Description | CONN PIN HEADER PCB T/H STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.059" (1.50mm) |
EDA/CAD Models | GT32-19DP-0.75DSA Models |
Category | Number of Positions Loaded 19 |
Mfr | Style |
Series | Shrouding Shrouded - 4 Wall |
Packaging Tray | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Insulation Height 0.545" (13.84mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.11090 | kr.4,911.09 |
| Unit Price without VAT: | kr.49.11090 |
|---|---|
| Unit Price with VAT: | kr.61.38863 |

