
GT17HN2-4DP-2H(C)(58) | |
|---|---|
DigiKey Part Number | 26-GT17HN2-4DP-2H(C)(58)TR-ND - Tape & Reel (TR) 26-GT17HN2-4DP-2H(C)(58)CT-ND - Cut Tape (CT) 26-GT17HN2-4DP-2H(C)(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17HN2-4DP-2H(C)(58) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.10.11200 | kr.101.12 |
| 100 | kr.8.24380 | kr.824.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.29397 | kr.2,488.19 |
| 600 | kr.7.89813 | kr.4,738.88 |
| 900 | kr.7.67538 | kr.6,907.84 |
| 1.500 | kr.7.40373 | kr.11,105.60 |
| 2.100 | kr.7.23017 | kr.15,183.36 |
| 3.000 | kr.7.05060 | kr.21,151.80 |
| 7.500 | kr.6.60960 | kr.49,572.00 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

