


GT17H-4P-2H(A)(55) | |
|---|---|
DigiKey Part Number | 26-GT17H-4P-2H(A)(55)TR-ND - Tape & Reel (TR) 26-GT17H-4P-2H(A)(55)CT-ND - Cut Tape (CT) 26-GT17H-4P-2H(A)(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2H(A)(55) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.64975 | kr.3,059.90 |
| 800 | kr.7.28456 | kr.5,827.65 |
| 1.200 | kr.7.07909 | kr.8,494.91 |
| 2.000 | kr.6.82861 | kr.13,657.22 |
| 2.800 | kr.6.66853 | kr.18,671.88 |
| 4.000 | kr.6.50291 | kr.26,011.64 |
| 10.000 | kr.6.09626 | kr.60,962.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.9.52300 | kr.95.23 |
| 100 | kr.7.75940 | kr.775.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.11.09100 | kr.110.91 |
| 100 | kr.9.90910 | kr.990.91 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |


