
GT16C-1P-H(B)(55) | |
|---|---|
DigiKey Part Number | 26-GT16C-1P-H(B)(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT16C-1P-H(B)(55) |
Description | CONN COAX PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Polyphenylene Sulfide (PPS) |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polyphenylene Sulfide (PPS) |
Contact Termination Solder | Operating Temperature -40°C ~ 105°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Base Product Number |
Mounting Type Surface Mount, Right Angle; Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.77205 | kr.2,754.41 |
| Unit Price without VAT: | kr.13.77205 |
|---|---|
| Unit Price with VAT: | kr.17.21506 |

