
GT11-2P-6.0C(70) | |
|---|---|
DigiKey Part Number | GT11-2P-6.0C(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT11-2P-6.0C(70) |
Description | CONN INSERT MALE HSG 2POS |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Insert, Male Pins |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type | Base Product Number |
Contact Type Male Pin |


