


FX8C-80P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV4(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV4(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV4(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV4(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 9mm, 14mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-80P-SV4(93) | Hirose Electric Co Ltd | 139 | 26-FX8C-80P-SV4(93)CT-ND | kr.28.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.22.28500 | kr.222.85 |
| 25 | kr.20.54400 | kr.513.60 |
| 50 | kr.19.31800 | kr.965.90 |
| 100 | kr.18.16600 | kr.1,816.60 |
| 250 | kr.16.74876 | kr.4,187.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.64550 | kr.9,822.75 |
| 1.000 | kr.18.70852 | kr.18,708.52 |
| 1.500 | kr.18.18126 | kr.27,271.89 |
| 2.500 | kr.17.53842 | kr.43,846.05 |
| 3.500 | kr.17.12755 | kr.59,946.42 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |








