


FX8C-140P-SV2(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-140P-SV2(92)TR-ND - Tape & Reel (TR) 26-FX8C-140P-SV2(92)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV2(92) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV2(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.47000 | kr.37.47 |
| 10 | kr.30.53400 | kr.305.34 |
| 25 | kr.28.15040 | kr.703.76 |
| 50 | kr.26.47080 | kr.1,323.54 |
| 100 | kr.24.89310 | kr.2,489.31 |
| 250 | kr.22.95116 | kr.5,737.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.24272 | kr.12,121.36 |
| 1.000 | kr.23.08661 | kr.23,086.61 |
| 1.500 | kr.22.43624 | kr.33,654.36 |
| 2.500 | kr.21.64303 | kr.54,107.57 |
| Unit Price without VAT: | kr.37.47000 |
|---|---|
| Unit Price with VAT: | kr.46.83750 |







