Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-120P-SV(93)

DigiKey Part Number
26-FX8C-120P-SV(93)TR-ND - Tape & Reel (TR)
26-FX8C-120P-SV(93)CT-ND - Cut Tape (CT)
26-FX8C-120P-SV(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-120P-SV(93)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-120P-SV(93) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 10mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.175" (4.45mm)
Number of Positions
120
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-120P-SV(92)Hirose Electric Co Ltd72326-FX8C-120P-SV(92)CT-NDkr.38.67000Similar
In-Stock: 974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.09000kr.37.09
10kr.31.51600kr.315.16
25kr.29.54200kr.738.55
50kr.28.13180kr.1,406.59
100kr.26.78840kr.2,678.84
250kr.25.31740kr.6,329.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.33527kr.25,335.27
2.000kr.24.12744kr.48,254.88
Manufacturers Standard Package
Unit Price without VAT:kr.37.09000
Unit Price with VAT:kr.46.36250