
E.FL-R-SMT(10) | |
|---|---|
DigiKey Part Number | 26-E.FL-R-SMT(10)TR-ND - Tape & Reel (TR) 26-E.FL-R-SMT(10)CT-ND - Cut Tape (CT) 26-E.FL-R-SMT(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E.FL-R-SMT(10) |
Description | CONN E.FL RCPT SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E.FL Connector Receptacle 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | E.FL-R-SMT(10) Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Gold |
Connector Type Receptacle | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.99434 | kr.14,985.85 |
| 5.000 | kr.5.70847 | kr.28,542.35 |
| 7.500 | kr.5.54763 | kr.41,607.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.86800 | kr.78.68 |
| 25 | kr.7.37480 | kr.184.37 |
| 50 | kr.7.02220 | kr.351.11 |
| 100 | kr.6.68680 | kr.668.68 |
| 250 | kr.6.26772 | kr.1,566.93 |
| 500 | kr.5.96848 | kr.2,984.24 |
| 1.000 | kr.5.68356 | kr.5,683.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.57800 | kr.85.78 |
| 25 | kr.8.21160 | kr.205.29 |
| 50 | kr.8.03020 | kr.401.51 |
| 100 | kr.7.66510 | kr.766.51 |
| 250 | kr.6.93496 | kr.1,733.74 |
| 500 | kr.6.38742 | kr.3,193.71 |
| 1.000 | kr.5.47491 | kr.5,474.91 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

