




FX8-80S-SV | |
|---|---|
DigiKey Part Number | H2333-ND |
Manufacturer | |
Manufacturer Product Number | FX8-80S-SV |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-80S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.46000 | kr.22.46 |
| 10 | kr.19.05900 | kr.190.59 |
| 25 | kr.17.86360 | kr.446.59 |
| 50 | kr.17.01120 | kr.850.56 |
| 168 | kr.15.61601 | kr.2,623.49 |
| 336 | kr.14.87086 | kr.4,996.61 |
| 504 | kr.14.45155 | kr.7,283.58 |
| 1.008 | kr.14.24000 | kr.14,353.92 |
| Unit Price without VAT: | kr.22.46000 |
|---|---|
| Unit Price with VAT: | kr.28.07500 |



