FX8-40P-SV-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX8-40P-SV-Series
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8-40P-SV(91)

DigiKey Part Number
H10685-ND
Manufacturer
Manufacturer Product Number
FX8-40P-SV(91)
Description
CONN HDR 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8-40P-SV(91) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm
Height Above Board
0.112" (2.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Last Time Buy Date: 30/11/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.15.55000kr.15.55
10kr.13.23500kr.132.35
28kr.12.30643kr.344.58
56kr.11.71893kr.656.26
112kr.11.15946kr.1,249.86
252kr.10.53817kr.2,655.62
504kr.10.03518kr.5,057.73
1.008kr.9.55638kr.9,632.83
2.520kr.8.95840kr.22,575.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.55000
Unit Price with VAT:kr.19.43750