120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8-120P-SV1(92)

DigiKey Part Number
26-FX8-120P-SV1(92)TR-ND - Tape & Reel (TR)
26-FX8-120P-SV1(92)CT-ND - Cut Tape (CT)
26-FX8-120P-SV1(92)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8-120P-SV1(92)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8-120P-SV1(92) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.152" (3.85mm)
Number of Positions
120
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.357
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.79144kr.18,791.44
2.000kr.17.89548kr.35,790.96
3.000kr.17.39140kr.52,174.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.99000kr.25.99
10kr.22.10100kr.221.01
25kr.20.71400kr.517.85
50kr.19.72380kr.986.19
100kr.18.78160kr.1,878.16
250kr.17.60540kr.4,401.35
500kr.17.16936kr.8,584.68
Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.12000kr.26.12
10kr.23.69300kr.236.93
25kr.22.44120kr.561.03
50kr.21.91860kr.1,095.93
100kr.20.87510kr.2,087.51
250kr.18.26580kr.4,566.45
500kr.17.74388kr.8,871.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.25.99000
Unit Price with VAT:kr.32.48750