FX8-100P-SV1(92) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.1.64059
Datasheet
FX8-100P-SV1-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX8-100P-SV1-SERIES
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8-100P-SV1(92)

DigiKey Part Number
26-FX8-100P-SV1(92)TR-ND - Tape & Reel (TR)
26-FX8-100P-SV1(92)CT-ND - Cut Tape (CT)
26-FX8-100P-SV1(92)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8-100P-SV1(92)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8-100P-SV1(92) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.152" (3.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.38627kr.14,386.27
2.000kr.13.70019kr.27,400.38
3.000kr.13.31426kr.39,942.78
5.000kr.12.84349kr.64,217.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.80000kr.21.80
10kr.17.74400kr.177.44
25kr.16.35480kr.408.87
50kr.15.37800kr.768.90
100kr.14.46150kr.1,446.15
250kr.13.33292kr.3,333.23
500kr.12.53854kr.6,269.27
Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.28000kr.23.28
10kr.21.15000kr.211.50
25kr.20.02840kr.500.71
50kr.19.56280kr.978.14
100kr.18.63150kr.1,863.15
250kr.16.30252kr.4,075.63
500kr.15.83682kr.7,918.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.21.80000
Unit Price with VAT:kr.27.25000