
FX6A-50P-0.8SV1(71) | |
|---|---|
DigiKey Part Number | FX6A-50P-0.8SV1(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-50P-0.8SV1(71) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-50P-0.8SV1(71) Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.21.22895 | kr.403.35 |
| Unit Price without VAT: | kr.21.22895 |
|---|---|
| Unit Price with VAT: | kr.26.53619 |




