



FX2CA-68S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10615-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-68S-1.27DSA(71) |
Description | CONN RECEPT VERT 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-68S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.48000 | kr.38.48 |
| 10 | kr.32.70800 | kr.327.08 |
| 25 | kr.30.66040 | kr.766.51 |
| 60 | kr.28.82267 | kr.1,729.36 |
| 120 | kr.27.44642 | kr.3,293.57 |
| 300 | kr.25.72857 | kr.7,718.57 |
| 540 | kr.24.68396 | kr.13,329.34 |
| 1.020 | kr.23.60171 | kr.24,073.74 |
| 2.520 | kr.22.14431 | kr.55,803.66 |
| Unit Price without VAT: | kr.38.48000 |
|---|---|
| Unit Price with VAT: | kr.48.10000 |







