



FX2CA-32S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10611-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-32S-1.27DSA(71) |
Description | CONN RECEPT VERT 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-32S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.25.32200 | kr.253.22 |
| 25 | kr.23.73200 | kr.593.30 |
| 50 | kr.22.59820 | kr.1,129.91 |
| 100 | kr.21.51860 | kr.2,151.86 |
| 300 | kr.19.91373 | kr.5,974.12 |
| 500 | kr.19.20906 | kr.9,604.53 |
| 1.000 | kr.18.29274 | kr.18,292.74 |
| 2.500 | kr.17.14879 | kr.42,871.98 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |










