FX2CA-32P-1.27DSAL(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2CA-32P-1.27DSAL(71)

DigiKey Part Number
H123441-ND
Manufacturer
Manufacturer Product Number
FX2CA-32P-1.27DSAL(71)
Description
CONN HEADER VERT 32POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2CA-32P-1.27DSAL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
32
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.28000kr.25.28
10kr.21.49800kr.214.98
25kr.20.15240kr.503.81
50kr.19.18840kr.959.42
100kr.18.27260kr.1,827.26
300kr.16.90943kr.5,072.83
500kr.16.31092kr.8,155.46
1.000kr.15.53280kr.15,532.80
2.500kr.14.56136kr.36,403.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.28000
Unit Price with VAT:kr.31.60000